
Manufacturer Part #
2106136-4
4 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing
Product Specification Section
TE Connectivity 2106136-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2106136-4 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Mating Type: | Latch Lock |
Material: | Thermoplastic |
$Features & Applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.
Key Features :
- Available in 2, 3 & 4 positions
- SMT and thru hole
- Wire-to-wire and wire-to-board (vertical and right angle)
- 18 – 24 AWG stranded wire
- Positive integral latching
- Polarized connectors
- Pre-assembled seals & wire guides
- IP67 rating
- UV resistance (wire-to-wire)
Applications :
- Billboards
- Live events lighting
- Wall wash lighting
- Spot lighting
- Street lighting
- Tunnel lighting
- Flood lights
- LED strip lighting
To learn more about 2106136-4 product family, Click Here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Web Price
2,500+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box