text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-2

Solid State 14-18 AWG 7 Position 15 A Dimmable Photocontrol Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2213362-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 7
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,134.00
USD
Quantity
Web Price
1
$11.73
5
$11.58
25
$11.43
75
$11.34
200+
$11.17