text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-3

Solid State 14-19 AWG 5 Position 15 A Dimmable Photocontrol Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213362-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 5
Termination: Crimp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.00
USD
Quantity
Web Price
1
$9.02
5
$8.92
25
$8.81
100
$8.72
250+
$8.59
Product Variant Information section