text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-4

Solid State 14-20 AWG 7 Position 15 A Dimmable Photocontrol Receptacle Assembly

Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 7
Termination: Crimp
Color: Black
Wire Gauge: AWG 18-14
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$860.00
USD
Quantity
Web Price
100+
$8.60