text.skipToContent text.skipToNavigation

Manufacturer Part #

2271183-1

2 Position 22-18 AWG Orange Wire to Wire Lighting Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2229
Product Specification Section
TE Connectivity 2271183-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 2
Mating Type: Positive Lock
Termination: Crimp
Material: Nylon
Mounting Method: Wire Mount
Pricing Section
Global Stock:
6,292
USA:
6,292
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Web Price
1
$0.23
150
$0.22
500
$0.215
1,500
$0.205
5,000+
$0.192