text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.125
5,000+ $0.119
Total:

$2,380.00

USD
Attributes
Attributes Table
Type Receptacle
Style/Orientation Right Angle Socket/Receptacle
No of Positions 1
Mating Type Push - Pull
Termination Poke-in
Material Resin
Color Natural
Wire Gauge 18 AWG / 20 AWG / 22 AWG
Operating Temp Range -40°C to +125°C