text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,572

On Order: 0
Factory Stock:Factory Stock: 60,800
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.525
50 $0.40
100 $0.385
250 $0.36
500+ $0.34
Total:

$1.05

USD
Attributes
Attributes Table
Type Receptacle
Style/Orientation Right Angle Socket/Receptacle
No of Positions 2
Pitch 4 mm
Mating Type Push - Pull
Termination Poke-in
Material Resin
Color Natural
Wire Gauge 18 AWG / 20 AWG / 22 AWG
Operating Temp Range -40°C to +125°C