text.skipToContent text.skipToNavigation

Manufacturer Part #

2834006-3

3P 18 AWG/20 AWG/22 AWG Natural SMT Right Angle Release Poke-In Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1618
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 3
Pitch: 4 mm
Mating Type: Push - Pull
Termination: Poke-in
Material: Resin
Color: Natural
Wire Gauge: 18 AWG / 20 AWG / 22 AWG
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
Germany (Online Only):
90
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.71
USD
Quantity
Web Price
1
$0.71
1,000
$0.44
2,500
$0.415
5,000
$0.395
10,000+
$0.375