text.skipToContent text.skipToNavigation

Manufacturer Part #

2834054-2

3 Position 16-22 AWG Black Wire to Wire Cable Mount Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
TE Connectivity 2834054-2 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 3
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
400
Multiple Of:
400
Total
$102.00
USD
Quantity
Web Price
400
$0.255
1,200
$0.245
2,000
$0.245
4,000
$0.235
8,000+
$0.23
Product Variant Information section