text.skipToContent text.skipToNavigation

Manufacturer Part #

2834334-1

4.0 MM PITCH INVERTED THROUGH BOARD ITB CONNECTOR 1 POS WITH CAP NATURAL WHITE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
TE Connectivity 2834334-1 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 1
Pitch: 4 mm
Termination: Poke-in
Color: Natural
Wire Gauge: AWG 18-24
Operating Temp Range: -40°C to +105°C
Mounting Method: Boardlock
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$135.80
USD
Quantity
Web Price
700
$0.194
2,100
$0.187
2,800
$0.186
7,000
$0.18
10,500+
$0.175
Product Variant Information section