text.skipToContent text.skipToNavigation

Manufacturer Part #

293387-1

HV-3 125 VAC Outlet Housing (for NECTOR S Line Lighting Components)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 293387-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 1
Pitch: 3.6 mm
Mating Type: Push - Pull
Termination: Push Wire
Material: Polybutylene Terephthalate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Web Price
500
$0.295
1,500
$0.285
2,000
$0.28
5,000
$0.275
7,500+
$0.265