text.skipToContent text.skipToNavigation

Manufacturer Part #

293387-4

Nector S Line 42 Vdc 7.5 mm Tube (Outlet Housing)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 293387-4 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging In-line
No of Positions: 1
Pitch: 3.6 mm
Mating Type: Push - Pull
Termination: Push Wire
Material: Polybutylene Terephthalate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,000.00
USD
Quantity
Web Price
1,500
$0.265
3,000
$0.26
4,500
$0.255
6,000
$0.255
7,500+
$0.25