text.skipToContent text.skipToNavigation

Manufacturer Part #

293649-2

NECTOR S Line (LV2-(LV2/HV2)) Switch Version Serial T-Splitter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 293649-2 - Technical Attributes
Attributes Table
No of Positions: 2
Mating Type: Push - Pull
Material: Polybutylene Terephthalate
Features & Applications
The 293649-2 is a part of Nector Series Outlet Bridge Assembly 2 Position White HV-2 and LV-2 Outlet T-Splitter Switch Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

View the Available 2936 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$511.00
USD
Quantity
Web Price
100
$5.11
200
$5.08
300
$5.07
400
$5.06
500+
$5.03
Product Variant Information section