text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2834026-3

3 Position 3.5 mm 14-24 AWG Vertical Top Entry Screwless Connector Modular

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2834026-3 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 4
Pitch: 3.5 mm
Termination: Solder
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3724
Multiple Of:
3724
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,228.92
USD
Quantity
Web Price
1
$0.365
125
$0.355
400
$0.34
1,250
$0.33
4,000+
$0.305
Product Variant Information section