text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,880

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.20
Total:

$0.20

USD
Attributes
Attributes Table
Type Header
Style/Orientation Right Angle Header/Plug
No of Positions 4
Pitch 3.5 mm
Termination Solder
Operating Temp Range -40°C to +105°C