text.skipToContent text.skipToNavigation

Manufacturer Part #

BL300-01-A

White Lite Push In SMT 2.4 mm Pitch 1 Position Natural LCP

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 1613
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 1
Pitch: 2.4 mm
Mating Type: Push - Pull
Termination: Solder
Material: Copper
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$366.00
USD
Quantity
Web Price
1,200
$0.305
2,400
$0.27
3,600
$0.27
4,800+
$0.265
Product Variant Information section