text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA214230

FLA 2 Dimmable Contacts ANSI C136-41 14 AWG Wire Gauge Dimming Receptacle

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 2
Termination: Crimp
Material: Thermoplastic
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Web Price
32
$7.75
64
$6.60
96
$6.50
160
$6.37
320+
$6.20
Product Variant Information section