
NEW
Manufacturer Part #
FLS2SC4001BP
FLS Series 250 V 1.5 A Black Zhaga Book 18 Luminiare Receptacle Cap
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Receptacle |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.40
150
$1.20
250
$1.18
1,000
$1.13
1,500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag