text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

2013289-2

204 POS 5.2mm SEMI-HARD DDR3 SODIMM SOCKET TRAY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2013289-2 - Technical Attributes
Attributes Table
Type: Dimm
Connector Type: Socket
Style/Orientation: Panel Mount/Receptacle
No of Positions: 204
Pitch: 0.6 mm
Termination: Solder
Rated Voltage (VAC): 1.5VAC
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10800
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41,148.00
USD
Quantity
Web Price
240
$3.93
480+
$3.81
Product Variant Information section