text.skipToContent text.skipToNavigation

Manufacturer Part #

7-5382486-2

72 Position 0.05 inch Pitch Right Angle Through Hole Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 7-5382486-2 - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 72
Pitch: 1.27 mm
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1440
Multiple Of:
1440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,222.40
USD
Quantity
Web Price
1,440+
$11.96