text.skipToContent text.skipToNavigation

Manufacturer Part #

7111S2015X02LF

6 Position Right Angle Surface Mount Hinged Cover SIM Card Reader

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 1924
Product Specification Section
Amphenol Communications Solutions 7111S2015X02LF - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Solder
Rated Voltage (VAC): 1000VAC
Rated Current: 1A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Matte-Tin
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.39
USD
Quantity
Web Price
1
$1.39
10
$1.26
40
$1.18
150
$1.11
500+
$1.04