text.skipToContent text.skipToNavigation

Manufacturer Part #

CCM045427LFTR901

CCM04 Series Memory Card Connectors Smart Card Surface Mount Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CCM045427LFTR901 - Technical Attributes
Attributes Table
Type: SIM
No of Positions: 8
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,680.00
USD
Quantity
Web Price
4,500+
$3.04
Product Variant Information section