
Manufacturer Part #
DM1B-DSF-PEJ(92)
SD Card Push-Push Right Angle Surface Mount Memory Card Connector
Product Specification Section
Hirose Electric DM1B-DSF-PEJ(92) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DM1B-DSF-PEJ(92) - Technical Attributes
Attributes Table
Type: | SD Card |
Connector Type: | Socket |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 9 |
Pitch: | 2.5 mm |
Termination: | Solder |
Rated Voltage (VAC): | 125VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 1GΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -25°C to +85°C |
Contact Material: | Phosphor Bronze |
Storage Temperature Range: | -40°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450
$1.70
900+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount