text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3ND-SF-PEJ(800)

Push-Push Type, Ultra Low Profile, MicroSD™ Card Connectors

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MicroSD
Connector Type: Socket
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 10VAC
Rated Current: 0.5A
Contact Resistance: 60mΩ
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,020.00
USD
Quantity
Web Price
2,000+
$1.51
Product Variant Information section