text.skipToContent text.skipToNavigation

Manufacturer Part #

KP13B-SF-PEJ(800)

7 Position 1.1 mm Pitch Right Angle Surface Mount Nano SIM Card Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric KP13B-SF-PEJ(800) - Technical Attributes
Attributes Table
Type: Smartcard
Connector Type: Socket
Style/Orientation: Vertical Socket
Pitch: 2.54 mm
Termination: Solder
Rated Voltage (VAC): 10VAC
Rated Current: 0.5A
Operating Temp Range: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$5,895.00
USD
Quantity
Web Price
1,500+
$1.31