text.skipToContent text.skipToNavigation
Product Specification Section
Global Connector Technology MEM2051-00-195-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.95 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
765
USA:
765
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.30
USD
Quantity
Web Price
1
$1.30
10
$1.18
40
$1.10
150
$1.03
500+
$0.97