text.skipToContent text.skipToNavigation

15% OFF

Promotion is applicable at cart (does not apply to parts on contract) 

Product Specification Section
Global Connector Technology MEM2051-00-195-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.95 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
38,000
Germany (Online Only):
38,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Web Price
1,000
$0.59
2,000
$0.58
3,000
$0.57
4,000
$0.565
5,000+
$0.55