
NEW
Manufacturer Part #
MEM2051-00-195-00-A
Push Push Normally Open SMT 1.95 mm Profile No Peg Micro SD Card
| |||||||||||
| |||||||||||
Mfr. Name: | Global Connector Technology | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Global Connector Technology MEM2051-00-195-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Global Connector Technology MEM2051-00-195-00-A - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 1.95 mm |
Termination: | Solder |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.595
2,000
$0.585
3,000
$0.575
4,000+
$0.565
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.595 / Stock: 0 Qty: 1,000+$0.595 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.595 / Stock: 60,000 Qty: 1,000+$0.595 Stock: 60,000
- Reel Qty: 1,000+ / Web Price: $0.565 / Stock: 0 Qty: 1,000+$0.565 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.565 / Stock: 37,000 Qty: 1,000+$0.565 Stock: 37,000
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount