text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2067-02-180-00-A

8 Contact Hinged SMT 1.8 mm Profile Micro SD Card (No Peg No Switch)

Product Specification Section
Global Connector Technology MEM2067-02-180-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Straight Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Surface Mount
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: PCB Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.26
USD
Quantity
Web Price
1
$1.26
10
$1.14
40
$1.07
150
$1.00
500+
$0.935