text.skipToContent text.skipToNavigation

Manufacturer Part #

2309413-4

DDR4 SODIMM 260P 9.2H STD. Memory Sockets

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TE Connectivity 2309413-4 - Technical Attributes
Attributes Table
Connector Type: SODIMM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 260
Pitch: 0.5 mm
Termination: Solder
Rated Voltage (VAC): 25VAC
Rated Current: 0.5A
Insulation Resistance: 250MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$400.00
USD
Quantity
Web Price
250
$1.60
500
$1.58
750
$1.56
1,000
$1.55
1,250+
$1.52
Product Variant Information section