
NEW
Manufacturer Part #
ND9BS2400
ND9 Series 10 Position Cat6A ix Industrial Ethernet Type B Receptacle Connector
Product Specification Section
Amphenol Communications Solutions ND9BS2400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9BS2400 - Technical Attributes
Attributes Table
Type: | Cat 6a |
No of Positions: | 10 |
Connector Type: | Receptacle |
Gender: | Female |
Style/Orientation: | Straight |
Termination: | Solder |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Voltage Rating: | 60V |
Color: | Black |
IP Rating: | IP20 |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
350
$2.50
700+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount