text.skipToContent text.skipToNavigation

Manufacturer Part #

1-338168-2

HD20 Series 9 Position Right Angle Plug Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Mounting Method: PCB Mount
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Full Metal Shell Right Angle Posted Connector Series are available in 9, 15, 25, 37 and 50 positions with shell size ranging from 1 through 5 in both plug and receptacle versions.   The HD-20 Full Metal Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or fixed female screwlocks. This series is low cost as well as being intermateable with any size 20 or 22 subminiature D connectors that are dimensionally complying with MIL-C-24308.  The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

1-338168-2 is an Amplimite HD-20 Series Board Mount Plug with 9 (pin/male contact) positions housed in a size 1 full metal right angle shell body with boardlocks and 4-40 inserts.

The 1-338168-2 is comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
880
Multiple Of:
880
Total
$2,059.20
USD
Quantity
Web Price
880+
$2.34