text.skipToContent text.skipToNavigation

Manufacturer Part #

2-406549-8

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2128
Product Specification Section
TE Connectivity 2-406549-8 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,205
USA:
2,205
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2205
Multiple Of:
2205
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,166.25
USD
Quantity
Web Price
2,205+
$3.25