text.skipToContent text.skipToNavigation

Manufacturer Part #

5569262-1

8 Position 2x4 Right Angle Through Hole Stacked RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The 5569262-1 is a part of 556926 series 8 position right angle through hole stacked RJ22 modular jack.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Jack Type = RJ45
    • PCB Mounting Orientation = Side Entry
    • PCB Mount Style = Through Hole
    • Termination Method to PC Board = Solder
    • Performance Category = Cat 5
    • Number of Contacts Loaded = 8
    • Color = Black
    • Number of Terminals Per Port = 8
    • Shield Material = .010 [0.25] Copper Alloy
  • Mechanical Attachment:
    • Jack Configuration = 2 x 4
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Port Configuration = Stacked
    • Number of Positions = 8
    • Shield Plating = Tin over Copper
    • Number of PCB Ground Tabs = 6
    • PCB Tail Length (mm [in]) = 3.56 [0.140]
    • Grounding Tab Plating = Tin over Copper
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (50)
    • Contact Base Material = Phosphor Bronze

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,200.00
USD
Quantity
Web Price
1,000+
$10.20
Product Variant Information section