text.skipToContent text.skipToNavigation

Manufacturer Part #

74990101210

Yellow/Green LED RJ45 Integrated Magnetics 10/100Base-T Shielded Jack

ECAD Model:
Mfr. Name: Würth Elektronik
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
608
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.50
USD
Quantity
Web Price
1
$5.50
15
$4.93
40
$4.74
100
$4.57
250+
$4.40
Product Variant Information section