text.skipToContent text.skipToNavigation

Manufacturer Part #

7499011222A

1 Port 100 Base-T Right Angle Green LED Integrated RJ45 Transformer

ECAD Model:
Mfr. Name: Würth Elektronik
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
899
USA:
899
16,414
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
29
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.04
USD
Quantity
Web Price
29
$5.76
87
$4.89
116
$4.84
290
$4.68
435+
$4.61
Product Variant Information section