text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11A1-502-AB-ER2-T

ARJM11 Series G/Y LED Tab Down/EMI Finger 1000 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJM11A1-502-AB-ER2-T - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
350
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
700
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,883.00
USD
Quantity
Web Price
70
$3.46
140
$2.80
280
$2.72
350
$2.69
1,050+
$2.57
Product Variant Information section