text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJ11-805SK-L11

8 Position 8 Contact 50u" Tab Down Shielded RJ45 Jack with Green LEDs

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Color: Black
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Web Price
50
$0.845
200
$0.725
500
$0.705
1,250
$0.685
2,000+
$0.675