text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJT1-802SK-L12

8 Position 8 Contact 6u" Tab Up Shielded RJ45 Jack with Green/Yellow LEDs

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1440
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,015.20
USD
Quantity
Web Price
60
$0.86
180
$0.74
600
$0.72
1,200
$0.705
2,400+
$0.69
Product Variant Information section