text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G02ERL

FastJack Single Port RJ45 Right Angle Gigabit Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 14
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

The HFJ11-1G02ERL is a small footprint Gigabit single and Ganged FastJack RJ45 Right Angle Ethernet Magnetic Modular Jack Integrated Connector.

This series is ideal for hi-density switch applications requiring the highest performance in a minimal amount of real estate.

Specifications:

  • Operating Temp: 0 to +70°C
  • Isolation Voltage: 1,500 Vrms
  • OCL (100KHz, 0.1Vrms, 8mA): 350uH min
  • CMR (0.1-100MHz): -40dB typ
  • Insertion Loss (0.1-100MHz): -1.1dB Max
  • Crosstalk (0.1-100MHz): -[33-20log(F/100Mhz)]dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
520
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,095.60
USD
Quantity
Web Price
1
$5.04
15
$4.52
40
$4.34
100
$4.18
250+
$4.03
Product Variant Information section