text.skipToContent text.skipToNavigation

Manufacturer Part #

MRJ538001

1 Port 1 Row Unshielded Right Angle RJ45 Modular Jack Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,004.40
USD
Quantity
Web Price
1
$10.15
10
$9.16
25
$8.79
75
$8.37
150+
$8.12
Product Variant Information section