text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPE-J2L0-B00

MSPE Series 2 Position Right Angle PCB Termination Shielded Modular Jack

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 2
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,280
Germany (Online Only):
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.87
USD
Quantity
Web Price
1+
$1.87
Product Variant Information section