text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPEP2L02A0

SPE IP20 Plug, Latch Lock, Solder, 28 to 18 AWG, 30in Gold, Cable OD 0.138in to

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Amphenol Communications Solutions MSPEP2L02A0 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Plug
No of Positions: 2
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,560
USA:
1,280
Germany (Online Only):
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1280
Multiple Of:
1280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,968.00
USD
Quantity
Web Price
1,280+
$3.10
Product Variant Information section