text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88321

MTJ Series 8/8 Position Single Port Straight Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Adam Tech MTJ-88321 - Technical Attributes
Attributes Table
Type: MONO Jack
Style: Standard Jack
No of Positions: 8
No of Rows: 2
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
$Features & Applications

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-88321 is a 8 position, Type 3 Modular telephone jack. This Mod Jack has a housing Plug size of 8 ,is 50μin Gold plated and the housing color is Black.  
Pricing Section
Global Stock:
5,086
USA:
5,086
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Web Price
1
$0.24
150
$0.23
500
$0.225
1,500
$0.215
5,000+
$0.20
Product Variant Information section