text.skipToContent text.skipToNavigation

Manufacturer Part #

TM2RE-2424(50)

24 Position 4 Port Female Through Hole Unshielded Vertical Modular Jack

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: Through Hole
Features & Applications

The TM-DSA series conforms to FCC standards. The 6-conductor opening model conforming to RJ-11 standards, the 8-conductor model conforming to RJ-45 and ISO8877 standards.  They have a lightweight, compact design with PCB mounting space reduced, Dip soldering vertically to the PCB.  Built for applications such as Telephones, Fax machines, Wireless applications, Modems, Intercoms, Computers, Communication equipment, Measurement equipment, Business machines, Control equipment, LAN equipment, Transmission equipment, Medical equipment, Hubs, ISDN terminals.

The TM2RE-2424(50) is a PCB through hole mounting Straight Dip type modular jack.  24 position ganged jack ( 6 positions x 4 ports)  Rated for 125 VAC and 0.5 amps.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
65
Multiple Of:
65
Total
$570.70
USD
Quantity
Web Price
65
$8.78
130
$7.22
195
$7.10
260+
$7.02
Product Variant Information section