text.skipToContent text.skipToNavigation

Manufacturer Part #

TM2REA-1212(50)

12 Position/2 Port (6x2) Ganged RJ-11 Modular Jack

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Features & Applications

The TM2REA-1212(50) is a 12 Position/2 Port (6x2) Ganged RJ-11 Modular Jack.

TM5RL Series are small 8-contact modular connectors designed to be 11.7 mm in height and 23% smaller in volume than our former models to meet the demand for smaller and thinner electronic equipment.

Features:

  • 11.7 mm in height above PCB surface (shielded jacks: 11.9 mm)
  • 23% smaller in volume than our former models
  • Space-saving: 14 mm (14.6 mm) in width and 17 mm (7.6 mm) in depth. ( ): shielded jacks
  • EMI-protected ferrite and shielded jacks available.
  • Ferrite and shielded jacks use the same connector body as standard jacks, requiring no change in the PCB for redesigning. (When you plan to redesign a standard PCB to a shielded PCB, select the shielding pattern in advance)
  • A quadruple jack is equal to or smaller in size than four TM5RL-88 jacks combined.
  • Plugs and jack connectors comply with the ISO 8877 Standard (ISDN interface connector).

Applications:

  • LAN boards
  • HUB
  • ISDN terminals
  • Personal computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$192.50
USD
Quantity
Web Price
50
$3.85
100
$3.30
200
$3.22
250
$3.20
750+
$3.08
Product Variant Information section