text.skipToContent text.skipToNavigation

Manufacturer Part #

TM5RJ2-88(50)

8P8C Single Port Unshielded Right Angle Through-Hole Modular Jack

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The TM-DS series conforms to FCC standards. The 6-conductor opening model conforming to RJ-11 standards, the 8-conductor model conforming to RJ-45 and ISO8877 standards.This is a space-saving model with a height of 11.7mm from the PCB surface, a width of 14mm, and a depth of 17mm available. The jack solders horizontally to the PCB and is suitable for the following applications - Telephones, Fax machines, Wireless applications, Modems, Intercoms, Computers, Communication equipment, Measurement equipment, Business machines, Control equipment, LAN equipment, Transmission equipment, Medical equipment, Hubs, ISDN terminals.

The TM5RJ2-88(50) is a 8 position, 8 port through hole, board mounting modular jack.  Rated for 125VAC and 0.5 Amp.. Color Gray.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$208.80
USD
Quantity
Web Price
80
$2.61
160
$2.16
320
$2.11
400+
$2.09
Product Variant Information section