text.skipToContent text.skipToNavigation

Manufacturer Part #

106780002020030

SPE IP20 Plug cable assembly - 3m

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
KYOCERA AVX 106780002020030 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Current Rating: 4A
Rated Voltage: 60V
Shielding: Yes
IP Rating: IP20
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
72
Germany:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,288.08
USD
Quantity
Unit Price
72+
$17.89
Product Variant Information section