text.skipToContent text.skipToNavigation

Manufacturer Part #

206780002000006

SPE IP20 Jack

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
KYOCERA AVX 206780002000006 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Current Rating: 4A
Rated Voltage: 60V
Shielding: Yes
IP Rating: IP20
Mounting Angle: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$796.00
USD
Quantity
Unit Price
400
$1.99
800+
$1.96
Product Variant Information section