text.skipToContent text.skipToNavigation

15% OFF

Promotion is applicable at cart (does not apply to parts on contract) 

Manufacturer Part #

MSPEC2L0BM810

MSPE Series 120 m IP20 Plug to IP20 Plug SPE Cable Assembly

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MSPEC2L0BM810 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Current Rating: 4A
Rated Voltage: 60V
Shielding: Yes
IP Rating: IP20
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
1
Total
$431.20
USD
Quantity
Web Price
1
$88.09
3
$86.82
5
$86.24
15
$84.99
25+
$83.90
Product Variant Information section